Christmas Opening Hours and Delivery Dates here

Mean Well GST60A48-P1J PSU 48V DC 1.25A 60W energy efficient

Order Code:

05-0711

Brand: Mean Well MPN: GST60A48-P1J EAN-13: 4021087028424
Qty Unit Price (Ex VAT)
1+ £17.44
5+ £16.92
10+ £16.40
25+ £15.87
50+ £15.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/01/2026

Mean Well power supply units are energy-efficient devices designed for a range of electronic applications.
Type Desktop Power Supply
Output Voltage 48V DC
Output Current 1.25A
Power Rating 60W
Height 40mm
Input voltage (max.) 264V AC
Inputs 1
Length 160mm
Max. output current 1.25A
Max. power 60W
Min. input voltage 90V AC
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot