Christmas Opening Hours and Delivery Dates here

Mean Well HLG-40H-12B LED driver 39W 3.33A 7.2-12V DC dimmable IP67

Order Code:

05-0848

Brand: Mean Well MPN: HLG-40H-12B EAN-13: 4021087028301
Qty Unit Price (Ex VAT)
1+ £32.77
5+ £31.89
10+ £31.10
25+ £30.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

The Mean Well HLG-40H-12B is an LED driver and transformer that provides constant voltage and current output, rated at 39 watts and 3.33 amperes with a voltage range of 7.2 to 12 volts DC. It features a power factor correction (PFC) circuit and surge protection, making it suitable for driving LED applications safely and efficiently. Typical applications include powering LED lighting systems where dimmable functionality is required for energy-saving and adaptable lighting environments.
Type LED driver
Output Voltage 7.2V DC
Max Output Power 39W
Output Current 3.33A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 230 x 100 x 50 mm
Height 50mm
IP Rating IP67
Length 230mm
Max. output current 3.33A
Min. input voltage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class I
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot