Christmas Opening Hours and Delivery Dates here

Mean Well KNX-40E-1280 SMPSU KNX series 1280mA 1 pcs

Order Code:

05-0963

Brand: Mean Well MPN: KNX-40E-1280 EAN-13: 4021087052429
Qty Unit Price (Ex VAT)
1+ £130.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
78 available to back orderBack-order availability date - 10/01/2026

The Mean Well KNX-40E-1280 SMPSU is a switched-mode power supply unit. It features a voltage rating suitable for KNX building automation systems, providing efficient power management for smart home and commercial applications. This product is ideal for developers and integrators looking for robust solutions in home automation environments.
Type SMPSU
Power Rating 38.4W
Cloud integration not cloud-enabled
Data transfer (Smart Home) Wired
Depth 57mm
Dim (W x H x D) 72 x 90 x 57 mm
Energy efficiency rating n.rel.
Factory colour Light grey
Height 90mm
Hub Not required, optional for remote access
IP Rating IP20
Mounting Type DIN rail
Operating Voltage 230V AC
Power supply (LOV) mains-powered
Width 72mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot