Christmas Opening Hours and Delivery Dates here

Mean Well LPC-35-700 LED driver 33.6W 0.7A 9-48V IP67 non-dimmable

Order Code:

05-1019

Brand: Mean Well MPN: LPC-35-700 EAN-13: 4021087008068
Qty Unit Price (Ex VAT)
1+ £16.14
5+ £15.35
10+ £14.79
25+ £14.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

The Mean Well LPC-35-700 is a constant current LED driver with a power rating of 33.6 W and output current of 0.7 A, suitable for voltage ranges between 9 - 48 V DC. It features surge protection for single-unit installations and is not dimmable. Typical applications include powering LED strips and other LED lighting systems.
Type LED driver
Output Voltage 9V DC
Max Output Power 33.6W
Output Current 700mA
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 148 x 42 x 30 mm
Height 30mm
IP Rating IP67
Length 148mm
Max. output current 0.7A
Min. input voltage 90V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class II
Width 42mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot