Christmas Opening Hours and Delivery Dates here
Mean Well LPC-60-1050 LED driver 50.4W 1.05A 9-48V DC IP67 not dimmable

Image Representative of Range

Mean Well LPC-60-1050 LED driver 50.4W 1.05A 9-48V DC IP67 not dimmable

Order Code:

05-1020

Brand: Mean Well MPN: LPC-60-1050 EAN-13: 4021087008051
Qty Unit Price (Ex VAT)
1+ £14.04
5+ £13.34
10+ £12.70
25+ £12.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

The Mean Well LPC-60-1050 LED driver offers a constant current of 1.05 A and supports a voltage range of 9 - 48 V DC. It has a power rating of 50.4 W and features surge protection, making it suitable for reliable LED strip and power supply applications. This non-dimmable LED driver is ideal for powering LED lighting systems in both residential and commercial environments.
Type LED driver
Output Voltage 9V DC
Max Output Power 50.4W
Output Current 1.05A
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 162 x 42 x 30 mm
Height 30mm
IP Rating IP67
Length 162mm
Max. output current 1.05A
Min. input voltage 90V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class II
Width 42mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot