Christmas Opening Hours and Delivery Dates here
Mean Well LPF-40-12 LED driver 40W 3.34A 7.2-12V IP67 non-dimmable

Image Representative of Range

Mean Well LPF-40-12 LED driver 40W 3.34A 7.2-12V IP67 non-dimmable

Order Code:

05-1029

Brand: Mean Well MPN: LPF-40-12 EAN-13: 4021087007634
Qty Unit Price (Ex VAT)
1+ £26.65
5+ £25.33
10+ £24.42
25+ £23.75
50+ £22.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

The Mean Well LPF-40-12 is an LED driver with a constant current output of 40 W and 3.34 A, suitable for applications requiring 7.2 - 12 V DC. It features a power factor correction circuit and surge protection, ensuring a stable power supply for LED strips and fixtures. This driver is not dimmable and is typically used in lighting installations where consistent illumination is required.
Type LED driver
Output Voltage 7.2V DC
Max Output Power 40W
Output Current 3.34A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 162.50 x 42.50 x 32.00 mm
Height 32.00mm
IP Rating IP67
Length 162.50mm
Max. output current 3.34A
Min. input voltage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class II
Width 42.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot