Mean Well LPF-60-12 Constant Voltage & Constant Current LED PSU 12V 5A 60W

Standard range
Order Code:

85-4357

Brand: Mean Well MPN: LPF-60-12
Qty Was Unit Price (Ex VAT)
1+ £22.22   £18.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 14 days

A 12V 60W LED driver/power supply that comes in a plastic case. The PSU features an active PFC function and constant voltage and constant current modes. A universal input, high efficiency and fanless design makes this LED driver suitable for use in LED applications such as downlights, spotlights, decorative lighting, tunnel lighting, etc.


  • Universal voltage input
  • Low no load/standby power consumption
  • Fanless design, operates with just free-air convection
  • High reliability
  • Fully protected
  • Fully encapsulated
  • Meets 4kV surge immunity level
  • Class 2 power unit
  • Mean Well LPF-60-12
Input Power N/A
Input Voltage 90 to 305/127 to 431V
Output Current 5A
Output Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot