Christmas Opening Hours and Delivery Dates here

Mean Well NGE12E05-P1J PSU 5V DC 12W mains fixed voltage LPS

Order Code:

05-1225

Brand: Mean Well MPN: NGE12E05-P1J EAN-13: 4021087100380
Qty Unit Price (Ex VAT)
1+ £8.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

The Mean Well NGE12E05-P1J is a fixed voltage mains PSU providing 5 V DC output and 12 W power, featuring a Euro plug for easy connectivity. This stabilised power supply is suitable for devices requiring consistent voltage and is ideal for applications involving small electronics or toy transformers. It ensures reliable power delivery for various electronic projects or components that demand stable and continuous energy.
Type Mains PSU (fixed voltage)
Input Voltage 370V
Output Voltage 5V DC
Cable Length 150cm
Connection Euro plug
Dim (L x W x H) 48.0 x 28.0 x 55.0 mm
Height 55.0mm
IP Rating IP21
Length 48.0mm
MTBF 1272800h
Number of Outputs 1
Operating temperature (max.) 70°C
Operating temperature (min.) -30°C
Output 5.5/2.1 coaxial connector
Power 12W
Width 28.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot