Mean Well PT-65C Open frame SMPSU 65 W universal input overload protected

Image Representative of Range

Mean Well PT-65C Open frame SMPSU 65 W universal input overload protected

Order Code:

05-1378

Brand: Mean Well MPN: PT-65C EAN-13: 4021087024280
Qty Unit Price (Ex VAT)
1+ £14.11
5+ £13.69
10+ £13.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/12/2025

The Mean Well PT-65C SMPSU is a 65 W open-frame, printed circuit board power supply unit. It features a compact design for PCB mounting with solder lugs, making it suitable for a range of industrial and electronic applications. This switching power supply offers reliable performance for powering and equipping various circuit board assemblies.
Type SMPSU
Output Voltage 5/15/-15 V/DC
Output Current 0.4-7/0.2-2. 6/0-0.7A
Number of Outputs 3
Power Rating 65W
Connection Pin strip for nylon crimp connectors
Dim (L x W x H) 127.00 x 76.20 x 42.00 mm
Height 42.00mm
Input voltage (max.) 264V AC
Length 127.00mm
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 open
Number of Inputs 1
Width 76.20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot