Christmas Opening Hours and Delivery Dates here

Mean Well PWM-60-24BLE LED driver 60W 2.5A 24V 1 pc(s)

Order Code:

05-1406

Brand: Mean Well MPN: PWM-60-24BLE EAN-13: 4021087071970
Qty Unit Price (Ex VAT)
1+ £103.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

The Mean Well PWM-60-24BLE LED driver is a power supply unit designed for LED strips, providing 60 W of power at a constant current of 2.5 A and voltage output of 24 V. This LED driver features wireless dimming control capabilities, useful for applications requiring flexible lighting adjustments. It is ideal for indoor LED lighting installations, such as decorative and architectural lighting projects.
Type LED driver
Output Voltage 24V
Max Output Power 60W
Output Current 2.5A
Dimensions (L x W x H) 150 x 53 x 35 mm
Height 35mm
Length 150mm
Max. output current 2.5A
Max. temperature +85°C
Min. temperature -20°C
Number of Outputs 1
Width 53mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot