Mean Well PWM-90-12 Constant Voltage PWM Output LED PSU 12V 7.5A 90W

Order Code:

85-4527

Brand: Mean Well MPN: PWM-90-12

Discontinued


This 12V 90W LED driver/power supply features a constant voltage PWM output. The PWM output is able to maintain colour temperature and brightness homogeneity when driving multiple LED strips. A 3-in-1 dimming function (dim-to-off) varies the output duty cycle, providing great flexibility in lighting designs. The driver is supplied in a fully encapsulated plastic case that has IP67 protection, making it suitable for dry, damp and wet conditions. Ideal for use in strip lighting, LED lighting, LED decorative lighting, LED architectural lighting, etc.


  • Active PFC function
  • Universal voltage input
  • Low no load/standby power consumption
  • Fanless design, operates with just free-air convection
  • High reliability
  • Fully protected
  • Class 2 power unit
  • Mean Well PWM-90-12
Input Power N/A
Input Voltage 90 to 305/127 to 431V
Output Current 7.5A
Output Voltage 12V

Reviews


Be the first to submit a review

Trustpilot