The Mean Well RSP-320-24 is a 320W Single Output Power Supply from the RSP-320 Series. This AC/DC enclosed switching power supply has a Low Profile of 1U and is highly reliable. It runs with an efficiency of up to 90%, with forced air cooling by a built-in DC Fan with fan speed control function.
The RSP-320-24 is ideal for applications requiring energy savings, no noise, limited space for installation, as well as economical cost.
Functions include PFC, remote ON/OFF control, and protection against short circuit, over load, over voltage, and over temperature.
Applications include Industrial automation, Mechanical and electrical equipment, Appliances (vending machine, coffee machine, etc.).
- Universal AC input / Full range
- Built-in active PFC function, PF>0.95
- High efficiency up to 90%
- Protections: Short circuit / Overload / Over voltage / Over temperature
- Forced air cooling by built-in DC Fan with fan speed control function
- 1U low profile 30mm
- LED indicator for power ON
- 3 years warranty
- Supplied with 321.6W rated power
- Supplied with 24V DC output voltage
Dimensions |
(L x W x H) 215 x 115 x 30mm |
Input Connection |
Screw terminals |
Number of Outputs |
1 |
Output Connectors |
Screw terminals |
Output Current Max. |
13.4A |
Output Current Min. |
0A |
Output Voltage Max. |
26.4V DC |
Output Voltage Min. |
20V DC |
Power Rating |
321.6W |
Supply Voltage Range |
88 to 264 / 124 to 370V |
Temperature Range |
-30 to +70°C |