Christmas Opening Hours and Delivery Dates here
Mean Well SGAS60E48-P1J PSU 48V DC 1.25A 60W Fixed Voltage Mains

Mean Well SGAS60E48-P1J PSU 48V DC 1.25A 60W Fixed Voltage Mains

Order Code:

05-1749

Brand: Mean Well MPN: SGAS60E48-P1J EAN-13: 4021087085601

Discontinued


The Mean Well SGAS60E48-P1J is a fixed voltage mains PSU, delivering 48 V DC at 1.25 A with a power output of 60 W. It is a stabilised power supply suitable for various applications requiring reliable and consistent voltage output. Typical uses include powering electronic equipment and devices requiring a steady 48 V power source.
Type Mains PSU (fixed voltage)
Output Voltage 48V DC
Cable Length 150cm
Dim (L x W x H) 75.5 x 32 x 47.5 mm
Height 47.5mm
Input voltage (max.) 264V
Length 75.5mm
Max. output current 1.25A
Min. input voltage 90V
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1.25A
Power 60W
Width 32mm

Trustpilot