Christmas Opening Hours and Delivery Dates here

Mean Well TDR-960-24 PSU 24V DC 40A 960W DIN rail 1 output

Order Code:

05-1878

Brand: Mean Well MPN: TDR-960-24 EAN-13: 4021087017800
Qty Unit Price (Ex VAT)
1+ £617.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/01/2026

The Mean Well TDR-960-24 is a rail-mounted power supply unit delivering 24 V DC at 40 A with a total power output of 960 W, ideal for industrial applications. Its enclosed design and screw terminal connections ensure secure and efficient installation on DIN rails. This power supply is commonly used in automation systems, control panels, and other professional electronics environments requiring consistent and robust power delivery.
Type Rail mounted PSU (DIN)
Output Voltage 24V DC
Output Current 40A
Number of Outputs 1
Power Rating 960W
Connection Screw terminal
Dim (L x W x H) 110.00 x 125.20 x 150.00 mm
Height 150.00mm
Input voltage (max.) 550V AC
Length 110.00mm
Max. output current 40A
Min. input voltage 340V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Width 125.20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot