Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

MeanWell HDR-15-24 15watt 24vdc Din Rail

Standard range
Order Code:  

85-3064

  Copy to clipboard
Brand: Mean Well  Copy to clipboard MPN: HDR-15-24 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.70
5+ £14.27
10+ £13.56

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 7 daysContact us for lead times on larger quantities
4 in stock, despatched same dayAdditional 10 due on 13/11/2024
Mean Well HDR-15-24 15W 24VDC Din Rail - HDR-15 is an economical ultra slim 15W DIN rail power supply unit, adapted to be installed on TS-35/7.5 or TS-35/15 mounting rails.
  • Ultra slim design,17.5mm width
  • Universal input 85-264VAC
  • No load power consumption
  • Isolation class II
  • Pass LPS
  • DC output voltage adjustable
  • Protections: Short circuit/Overload/Over voltage
  • Cooling by free air convection
  • DIN rail TS-35/7.5 or 15 mountable
  • LED indicator for power on
Dimensions (L x W x H) 54.5 x 17.5 x 90mm
Number of Outputs 1
Open Frame/DIN Rail DIN rail
Output Voltage Max. 29V
Output Voltage Min. 21.6V
Power Rating 15.2W
Supply Voltage Range 85 to 264V
Temperature Range -30 to +70°C
Type DIN Rail

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot