Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

MeanWell HDR-30-12 30watt 12vdc Din Rail

Standard range
Order Code:  

85-3065

  Copy to clipboard
Brand: Mean Well  Copy to clipboard MPN: HDR-30-12 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.82
5+ £17.28
10+ £16.41

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
10 in stock, despatched same dayAdditional quantity lead time 7 days
Mean Well HDR-30-12 30W 12VDC Din Rail HDR-30 is one economical ultra slim 30W DIN rail power supply series, adapt to be installed on TS-35/7.5 or TS-35/15 mounting rails.
  • Ultra slim design with 35mm width
  • Universal input 85-264VAC
  • No load power consumption
  • Isolation class II
  • Pass LPS
  • DC output voltage adjustable
  • Protections: Short circuit/Overload/Over voltage
  • Cooling by free air convection
  • DIN rail TS-35/7.5 or 15 mountable
  • LED indicator for power on
  • Dimensions (L X W x H) 54.5 x 35 x 90mm
    Number of Outputs 1
    Open Frame/DIN Rail DIN rail
    Output Voltage Max. 10.8V
    Output Voltage Min. 13.8V
    Power Rating 24W
    Supply Voltage Range 85 to 264V
    Temperature Range -30 to +70°C
    Type DIN Rail

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot