Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

MeanWell HDR-60-24 60watt 24vdc Din Rail

Standard range
Order Code:  

85-3067

  Copy to clipboard
Brand: Mean Well  Copy to clipboard MPN: HDR-60-24 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £22.31
5+ £21.63
10+ £21.07

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
10 in stock, despatched same dayAdditional quantity lead time 7 days
Mean Well HDR-60-24 60W 24VDC Din Rail - HDR-60 series is a economical ultra slim 60W DIN power supply. The body is designed with 52.3mm body width, which allows space saving inside the cabinets.
  • Power Supply Applications: ITE
  • No. of Outputs: 1 Output
  • Output Power Max: 60W
  • Output Voltage - Output 1: 24VDC
  • Output Current - Output 1: 2.5A
  • Input Voltage VAC: 85V AC to 264V AC
  • Power Supply Output Type: Adjustable, Fixed
  • Product Range: HDR-60 Series
Dimensions (L x W x H) 54.5 x 52.5 x 90mm
Number of Outputs 1
Open Frame/DIN Rail DIN rail
Output Voltage Max. 29V
Output Voltage Min. 21.6V
Power Rating 60W
Supply Voltage Range 85 to 264V
Temperature Range -30 to +70°C
Type DIN Rail

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot