Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Measurement Specialities LCS-01 MEAS Horizontal Push Fit Level Sensor

Standard range
Order Code:  

61-1300

  Copy to clipboard
Brand: Measurement Specialities  Copy to clipboard MPN: LCS-01 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £14.55   £9.09

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
5 in stock, despatched same dayContact us for additional stock

This horizontally mounted liquid Level sensor uses a reed switch operated by a float-mounted magnet to give a very reliable device that has the ability to sense high or low liquid levels from the side of the tank. The sensor has an easy rapid push fit installation and is suitable for applications such as water high or low level, un-pressurised central heating systems, drinking water levels, organic solvents, etc.


  • Horizontal - side entry
  • Terminated by 2 x 100mm 22AWG 16/0.2mm wires
  • NO or NC by sensor rotation
  • Acetal housing with polypropylene float
  • EPDM Sealing grommet
Action Off / (on) or On / (off)
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 1A
Type Horizontal level sensor

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot