Cliff CP343611 CS13 Conductive T-Bar Slider Knob Without Marker Line - Black

Order Code:

32-2004

Brand: Cliff MPN: CP343611

Discontinued


This black conductive T-bar slider knob from Cliff is ideal for use with a variety of electrical and electronic equipment.
  • Without marker line
  • Matt finish
  • Length 26mm
  • Width 11mm
  • Height 10mm
  • Surface resistivity 10^3Ω/SQ
  • Manufacturer's part CP343611


Reviews


Be the first to submit a review

Trustpilot