
Light grey polycarbonate box, 171 x 121 x 80mm with tongue-and-groove sealing system plus neoprene gasket giving sealing to
IP65.
- Wall mounting holes and lid fixing screws are outside the sealed area preventing ingress of dust and moisture
- Internal guide slots for mounting PCBs vertically
- Bosses with threaded brass inserts in base for horizontal mounting of PCBs or terminals
- Non-magnetic M4 lid fixing screws
- Temperature range -40 to +120°C
Colour |
Grey |
Enclosure Height |
80mm |
Enclosure Length |
171mm |
Enclosure Width |
121mm |
External Features |
N/A |
Internal Features |
PCB mounting |
Material |
Polycarbonate |
Finish |
N/A |
Flame Resistance |
N/A |
IP rating |
IP65 |
Type |
General purpose polycarbonate |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.