Christmas Opening Hours and Delivery Dates here

Meder SIL Reed Relays

Meder Brand: Meder

A range of single pole normally open diode protected reed relays, housed in a compact single in-line epoxy moulded package.

  • Ultra-slim package permits relays to be mounted on 5.08mm centres
  • Completely washable and suited to auto insertion
  • Suitable for direct interfacing with TTL logic
Description Image Product Buy Pricing (Ex VAT) Coil Voltage (DC) Coil Resistance Switching Voltage Max (AC) Contact Configuration Mounting Type Switching Current Switching Power Switching Voltage Max (DC) Height Width Length Operating Temperature
Meder SIL05-1A72-71D 5V SIL Reed Relay-SIL5
Meder SIL05-1A72-71D 5V SIL Reed Relay-SIL5
Extended range
Order code: 60-0650
MPN: SIL05-1A72-71D

130 available to back orderBack-order availability date - 15/01/2026
2+ £3.91
25+ £3.59
100+ £3.28
Price per unit Ex VAT
5V 500Ω 200V SPNO SIL 1A 15W 200V 7.8mm 5.08mm 19.8mm -40 to +85°C
Meder SIL12-1A72-71D 12V SIL Reed Relay-SIL12
Meder SIL12-1A72-71D 12V SIL Reed Relay-SIL12
Standard range
Order code: 60-0655
MPN: SIL12-1A72-71D

52 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £3.88
25+ £3.56
100+ £3.25
Price per unit Ex VAT
12V 1000Ω SPNO SIL 1A 15W 200V 7.8mm 5.08mm 19.8mm -40 to +85°C
Dimensions19 x 5 x 7.4mm
Switching voltage (max.)200V DC
Switching current (max.)0.5A
Carry current (max.)1A
Switching power10W max.
Hold off voltage (min.)250V
Contact resistance100mΩ max.
Operate time0.5ms max.
Release time0.2ms max.
Insulation resistance1 x 1011 min.
Life expectancy1 x 108 min.
Operating temperature–40°C to +85°C


Trustpilot