Medical Surgical Face Mask Type I 3 Layer (Non Sterile) - Box of 50

Order Code:

65-3589

Brand: Conrad MPN: 2252900
  • Country of Origin: China

Discontinued


A non-sterile, disposable, 3-layer face mask with elastic ear straps for best fit and comfort.

This disposable non-sterile face mask has been designed for use in non-invasive operations and as a barrier protecting the wearer's mouth and nose area from penetration of pathogens, micro-organisms and particles.


  • BFE more than 95%
  • Material: 3-ply , PA + TE: 25g PP non-woven, 25g melt-blown non-woven, 25g PP non-woven
  • Filter class: without filter
  • CE 34/42/EEC
  • DIN EN 14683 Type I
  • Weight each: 10g
  • Supplied in boxes of 50
Type Face mask
Mask Shape Flat-Fold
Number of Pieces 50
Protection Classification Type I
Valved No

Reviews


Be the first to submit a review

Trustpilot