Medline 90mm Triple Vent Petri Dish - Pack of 20

Standard range
Order Code:

52-0173

Brand: Medline MPN: 200200.5 EAN-13: 5060574931341
  • Country of Origin: Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched same dayAdditional quantity lead time 3 weeks

These Aseptic Petri Dishes from Medline are made from polystyrene and have 3 vents. They are supplied in packs of 20 and are suitable for automatic filling machines.


  • Diameter 90mm
  • Height 14mm
  • Side mark for orientation
  • Writing area on bottom
  • Supplied in packs of 20
  • Medline type 200200.5


Type Petri dish
Diameter 90mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, April 25, 2018 Question by: Rapid Customer | Product code: 52-0173
Q. Do these petri dishes come with lids?
A. Hi Karen, thank you for your question. Both parts are supplied.

Reviews


Be the first to submit a review

Trustpilot