Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Medline L Shaped spreader pack of 25

Extended range
Order Code:  

52-0199

  Copy to clipboard
Brand: Medline  Copy to clipboard MPN: MLSP25 Copy to clipboard EAN-13: 5060574930863
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.402

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in stock, despatched same dayContact us for additional stock

L-shaped, or Digralsky, spreaders, from Medline, designed for surface spreading of test samples. They are made of white polystyrene which has been radiation sterilized. The base length allows the spreading of liquid samples over any type of Petri dish and avoids contact with the dish walls. The spreaders have curved extremities and rounded corners to help to avoid damaging the surface of the media while spreading. Supplied in packs of 25 units, marked with code, expiry date and lot.


  • L-shaped, or Digralsky, spreaders
  • Designed for surface spreading of test samples
  • Made from white polystyrene
  • Radiation sterilized
  • Base length allows spreading of liquid samples over a Petri dish and helps avoid contact with the dish walls
  • Curved extremities and rounded corners help avoid damage to the surface of the media
  • Marked with code, expiry date and lot
  • Total length: 149mm, base length: 40mm
  • Supplied in packs of 25
Type Spreader L-shaped

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


07 September 2018 Question by: Rapid Customer | Product code: 52-0199
Q. Hi.. I am a PhD student in Molecular biology and i need spreaders for my transformation experiments. I need to order spreaders for my Transformation experiments. I wish to enquire if the spreaders advertised here - '' Medline L Shaped spreader '' Brand: Medline MPN: MLSP25 Order Code: 52-0199, [pack of 25] , are sterile and can be used to spread bacterial cultures on my agar plates, without causing cotamination of my transformed bacterial cultures. I look forward to hearing from you soon. Thank you. Uche
A. Hi Uche, thank you for your question. Medline advertise these as radiation sterilised.

Reviews


Be the first to submit a review

Trustpilot