Medline MS-300 Hot Plate Stirrers

<P>The Medline MS-300 Hot Plate Stirrer offers a large heating area of 180 x 180mm and is ideal for use with flat-bottomed vessels. With safe, controlled heating up to 400&deg;C, the Medline MS300 provides a safer, more accurate heat source than the conventional Bunsen burner arrangement. The speed of the built-in magnetic stirrer of the Medline MS-300 Hot Plate Stirrer can be controlled between 100 and 1500rpm.</P><P>Also available are two sizes of octahedral stirring bars 15 x 8mm or 25 x 8mm. Both types feature pivot rings.</P>
  • Heating area 180 x 180mm
  • Temperature up to 400°C
  • Stirrer speed 100 to 1500rpm
  • Operating voltage 220V AC
  • Medline type MS-300
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Fuel
Medline Hot Plate Stirrer
Medline Hot Plate Stirrer
Standard range
MS300
1+ £255.30

1 in stock, despatched same dayAdditional quantity lead time 3 weeks
Hot plate stirrer Electricity
Medline Octahedral Pivot Stirring Bars with Pivot Ring 8x16mm
Medline Octahedral Pivot Stirring Bars with Pivot Ring 8x16mm
Standard range
19786
1+ £4.68

5 in stock, despatched same dayAdditional quantity lead time 3 weeks
Stirring bar
Medline Octahedral Pivot Stirring Bars With Pivot Ring 8x25mm
Medline Octahedral Pivot Stirring Bars With Pivot Ring 8x25mm
Standard range
19787
1+ £4.72

5 in stock, despatched same dayAdditional quantity lead time 3 weeks
Stirring bar


Trustpilot