Mega Electronics 700-310 Mega PCB Drill Stand

Order Code:

85-0388

Brand: Mega Electronics MPN: 700-310
  • Country of Origin:

Discontinued


This Mega PCB drill stand is ruggedly built, accurate and has an adjustable drill clamp designed to hold a wide range of the miniature PCB drills currently on the market.

The adjustable drill clamp incorporates a two-position sprung hook system to accomodate both large and small drill housings, and the clamp ring itself is spring-loaded and flexible to hold housings that are not round in section. The top assembly can be raised or lowered to set the desired drill height and the operating handle can be fitted for right or left hand operators.


  • Robust arm has an adjustable clamp to hold range of drill diameters
  • Arm moves vertically on 2 fixed pillars
  • Spring return
  • Base dimensions: 150 x 230mm
  • Mega type 700-310

Drill not included.

Reviews


Be the first to submit a review

Trustpilot