Mega Electronics PA107 Universal PCB Processing Tank

Order Code:

34-0759

Brand: Mega Electronics MPN: PA107

Discontinued


Develop, strip or tin PCBs with this universal tank.


  • Accepts boards up to 320 x 260mm (12.6 x 10.23in.)
  • Splash-proof lid
  • Full length board holder
  • 5 litre capacity
  • Board holders feature yellow side clips which can be secured to close the sides of the mesh when very small boards are being processed
  • Specially developed 500 watt heater and thermostat sensor with protective silica sheath
  • Heater has an internal re-settable safety device to protect the tank if it is inadvertently turned on without any liquid in
  • Splash proof electrical controls are located in a recessed panel on the case front
  • Neons indicate when the mains heater is operative
  • Supplied complete with a syphon, IEC socket and 2 metre mains cable with moulded 13amp plug
  • Width 180mm, Depth 525mm, Height 380mm
  • Mega type PA107
Type Processing tank

Questions


*Question functionality currently disabled


Tuesday, February 26, 2013 Question by: Rapid Customer | Product code: 34-0759
Q. Do we have to us this tank in fume cupboard, if not what about the fumes when the chemical is heated, and when we are inspecting the boards, if etched or not.
A. Hi Ghanshyam. Thank you for your question. A safety sheet for ferric chloride says a well ventilated area, so a place where you can open windows may be sufficient. A wall mounted extractor fan near the tank would be another possibility.


Thursday, January 5, 2012 Question by: Rapid Customer | Product code: 34-0759
Q. What is the most suitable etching solution to use with this product?
A. Thanks for your enquiry Oison. The best etchant to use with this would be product code 34-0758.


Wednesday, December 14, 2011 Question by: Rapid Customer | Product code: 34-0759
Q. Does this product need to be attached to mains water supply and waste? I am in a situation where I need an etch tank but do not have access to any water supply. If this product does not meet my requirements can you suggest an alternative?
A. Thanks for your enquiry Oison. No this product does not require and waste or mains water feed.

Reviews


Be the first to submit a review

Trustpilot