Mega Electronics Silver A4 Quick Laser Labels (Pack of 50)

Order Code:

37-1786

Brand: Mega Electronics MPN: 8L1-SA4
  • Country of Origin:

Discontinued


The Silver A4 Quick Laser Labels (Pack of 50) from Mega Electronics are a silver polyester label stock with a special matt surface suitable for the production of labels via Laser printers.

Supplied on a 147g / M² polycoated liner for easy sheet processing, these high quality labels have been manufactured using only the finest materials, including the toner receptive matt coating which increases toner adhesion and durability. Manufactured with versatility in mind, these A4 Silver Lables can be used for numerous uses including panel making and labelling, names plates and rating plates, and bar code labels

Overall, these superb Quick-Laser Labels offer high quality, but at an affordable price – the ideal combination!


  • #300 "Hi-Strength" Acrylic adhesive, suitable for a wide range of substrates including low surface energy materials
  • Polyester film providing good durability and chemical resistance
  • Uniform Caliper Polycoated Kraft Liner provides excellent lay-flat properties
Type Laser labels
Adhesive Acrylic
Colour Silver
Size A4

Reviews


Be the first to submit a review

Trustpilot