Megger 1000-761 DET14C Clamp On Earth Resistance Tester

Standard range
Order Code:

55-5552

Brand: Megger MPN: 1000-761 EAN-13: 5036175219805
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1442.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/02/2025

The Megger DET14C is an advanced clamp-on ground resistance tester that sets new standards in terms of access, performance, features, simplicity of operation and safety. These units are designed with flat core ends to prevent dirt build-up, ensuring measurement integrity and improved reliability over products with interlocking teeth. Other enhancements include safety to CAT IV 600 V, a built-in filter function for electrically noisy environments, time and date stamped stored test results and ultra long battery life. Megger has taken what is now a standard test method and significantly improved its field applicability. The DET14C is designed to quickly measure ground electrode resistance in applications where this type of test method can be used and/or verify the integrity of ground connections. Supplied with carrying case, wrist loop, user guide CD-ROM, calibration certificate and batteries.


  • Max. jaw opening 39mm
  • Resistance measurments to 1500Ω
  • Current measurements 0.5mA to 35A RMS
  • 256 record data logging
  • HOLD and alarm functions
  • 248 x 114 x 49mm (9.7 x 4.4 x 2 in.)
  • Weighs 985g
Type Earth resistance tester

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot