Megger 1001-810 Earth Measurement Leads Set

Standard range
Order Code:

55-5573

Brand: Megger MPN: 1001-810 EAN-13: 5036175222850
Qty Unit Price (Ex VAT)
1+ £54.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/03/2025

The Megger Earth Spike Test Kit (1001-810) is supplied with 3 cables (3, 5 and 15m) and 2 x earth rods (200 x 8mm). It is compatible with the Megger MFT1835 and DET3TC.


  • Orange, yellow and green leads
  • Weight: 700g
Type Earth measurement leads

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot