Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Megger 1001-941 MIT525-EU Insulation Measuring Device

Order Code:  

55-5546

  Copy to clipboard
Brand: Megger  Copy to clipboard MPN: 1001-941 Copy to clipboard EAN-13: 5036175224236
 Report an error

Discontinued

The Megger MIT515 DC insulation tester offers preconfigured diagnostic tests including Insulation Resistance (IR), Polarization Index (PI), Dielectric Absorption Ratio (DAR) , Dielectric Discharge (DD), Step Voltage (SV) and ramp test. Ease and speed of use are key points of this instrument. It runs from from rapid charge batteries; a 30min charge will give >60mins run time. Alternatively it will run from a mains supply. It has a large, clear LCD with digital readings and a simulated analog pointer making it easier to observe a circuit's dynamic behaviour. It has enough onboard memory to log data every 5s for 5.5h (with timestamps) and the ability to stream live data or download data to a PC/ laptop via isolated USB. Supplied with a power lead, USB cable, PowerDB Lite software, product information CD and 3 x 3m leadset with medium insulated clips.

As a lower cost alternative, the MIT515 (55-5545) has less test modes and no memory or PC interface.


  • Test voltage 250V to 5kV
  • Resistance range 10kΩ to 10TΩ
  • Measures vltage, capacitance and time constant, leakage current
  • Protection IP65 closed, IP40 operation
  • Safety rating CAT IV 600 V
  • Calibration certificate
  • 315 x 285 x 181mm (12 x 11 x 7in.)
  • 4.5kg (10lb)

Reviews


Be the first to submit a review