Christmas Opening Hours and Delivery Dates here
Megger MFT1553 + Powersuite Tester

Megger MFT1553 + Powersuite Tester

Order Code:

85-3547

Brand: Megger MPN: MFT1553 + Powersuite

Discontinued


This multifunction tester with Bluetooth communications is the ultimate solution for every electrician who completes electrical test certificates. It's a fast test system designed for electricians who want to certify installations whilst on the job, and therefore get paid earlier which is an extra bonus. This test kit combines both the Megger MFT 1553 multifunction tester with bluetooth downloading and the Megger Powersuite On-Site software package. The Megger 1553 has the same features as the Megger 1552 but with Bluetooth downloading capability.

The certification software, PowerSuite On-site, can be run on mobile devices such as your smart mobile phones, PDA or laptop and once paired with the tester, and the circuit number entered, the meter will send the test result to the correct field in the certificate. Your device will acknowledge receipt of the result and allow you to check that it has dropped in to the right field.

It is truly remarkable and more importantly it saves errors in reading the test results, writing them down, in transcribing to the certificates. Not only does it prevent error it saves huge amounts of time.
  • Complete certificates on-site as you go
  • Store the certificate and complete it on your mobile device, smart-phone, PDA or laptop
  • Send results from your MFT1553 multifunction tester direct to the correct location on the certificate
  • Reduces error
  • Increase productivity
  • Saves you hours of form filling
  • Bluetooth communication
  • Three phase safe
  • Non tripping loop test
  • Automatic RCD testing
  • It is a Combined Part P and 17th Edition Multi Function Testing Equipment
  • 55V to 480V operation
  • Backlit display and selector ranges
  • Illuminated switch probe
  • Selectable touch voltage
  • Tests 10mA to 1000mA RCDs
  • 250V, 500V and 1000V test ranges to 499 M ohms
  • Calibration certificate included
  • Complete certificates on-site as you go with included download Management Software
  • Switch probe with illumination
  • Weather proof to IP54
  • 3 year warranty

Trustpilot