Meisongbei SF-65 6.5mm Split ferrite cable core

Order Code:

26-2656

Brand: Meisongbei MPN: SF-65

Discontinued


A cylindrical split ferrite cable core that can take a max. cable diameter of 6.5mm. The core has an impedance of 75Ω at 25MHz and 230Ω at 100MHz. This device will greatly reduce both common and differential mode EMI/RFI and is a cost effective solution for retrofit and post-assembly use for internal and external power and data cables.
  • Hinged cap
  • Rugged construction
  • Operating temperature range –25°C to +105°C

Reviews


Be the first to submit a review

Trustpilot