Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Melco TA23 A/F Box Spanner 1.1/4 x 1.7/16 x 190mm (7 1/2in)

Standard range
Order Code:  

96-5865

  Copy to clipboard
Brand: Melco  Copy to clipboard MPN: TA23 Copy to clipboard EAN-13: 5013172110502
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
3 available to back orderBack-order availability date - 06/11/2024

Melco Double ended box spanners are thinner than a socket and are much longer so that they can be used to loosen or tighten bolts and nuts in narrow recesses, meaning that they are often used in plumbing maintenance and automotive repair.

The tubular box spanner is manufactured from bright plated steel and is able to accommodate a tommy bar.

The Melco TA23 A/F Box Spanner is made with 4mm steel and has a black powder coated finish. With the following specification:

Size: 1.1/4 x 1.7/16.
Length: 190mm (7.1/2in).


Type Spanner

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot