Mentor 2271.6004 Pushbutton Caps With Full Illumination Membrane Keypads 12 x 12

Image Representative of Range

Mentor 2271.6004 Pushbutton Caps With Full Illumination Membrane Keypads 12 x 12

Standard range
Order Code:

57-5094

Brand: Mentor MPN: 2271.6004 EAN-13: 2050001723000
Qty Unit Price (Ex VAT)
1+ £0.640
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
26 in Stock, despatched in 4 days

This pushbutton cap from Mentor is a flat type with full illumination for use with Micon 5 pushbuttons.


  • Colour: White
  • Height: 5.2mm
  • Length: 12mm
  • Width: 12mm
  • Manufacturer's part 2271.6004
Type Cap
Colour White
Diameter N/A
Fixing Push fit
Material N/A
Shaft Diameter N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot