Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Mentor 5553.6612 Aluminium Turning Knob - Setscrew - Silver - 20mm

Mentor 5553.6612 Aluminium Turning Knob - Setscrew - Silver - 20mm

Order Code:  

57-5738

  Copy to clipboard
Brand: Mentor  Copy to clipboard MPN: 5553.6612 Copy to clipboard
 Report an error

Discontinued

This aluminium turning knob from Mentor has been manufactured for professional equipment and comes with setscrew fixing. Stylishly designed with a diamond turned grooved pattern on the end face.


  • Modern design instrument knob
  • Protective finish
  • Axle diameter: 6mm
  • Colour: Aluminium
  • Dimensions, height: 14mm
  • Dimensions, Ø: 20mm
  • Line display: Black
  • Specification: Shine
  • Manufacturer's part 5553.6612
Colour Aluminium, black marker
Diameter 20mm
Fixing Screw
Material Aluminium
Shaft Diameter 6mm
Type Control knob

Reviews


Be the first to submit a review

Trustpilot