Mentor 5572.6000 Aluminium Turning Knob With Setscrew - Silver - No Dial - 20mm

Mentor 5572.6000 Aluminium Turning Knob With Setscrew - Silver - No Dial - 20mm

Order Code:

57-5718

Brand: Mentor MPN: 5572.6000

Discontinued


This aluminium turning knob from Mentor has been manufactured for professional equipment and comes with setscrew fixing. Stylishly designed with a distinct hand grip.


  • No dial
  • Modern design instrument knob
  • Protective finish
  • Axle: Ø 6mm
  • Knob: Ø 20mm
  • Colour: Aluminium
  • Manufacturer's part 5572.6000
Type Control knob
Colour Aluminium
Diameter 20mm
Fixing Screw
Material Aluminium
Shaft Diameter 6mm

Reviews


Be the first to submit a review

Trustpilot