Mentor 8132.2241 Self-Adhesive Scales Silver Scaling 0 - 100

Order Code:

57-4659

Brand: Mentor MPN: 8132.2241

Discontinued


This self-adhesive scale from Mentor have been designed for sticking on plate, plastic, wood, aluminium and other smooth surfaces. Creating front panels, control units, mixing desks, etc.


  • Colour: Silver
  • Inside diameter: 10mm
  • Labelling: Black
  • Material: Film
  • Outside : 26mm
  • Scaling Ø: 0 - 100
  • Manufacturer's part 8132.2241
Type Self-adhesive scale
Colour Silver
Diameter N/A
Fixing N/A
Material Film
Shaft Diameter N/A

Reviews


Be the first to submit a review

Trustpilot