Mentor Illuminated White Push Button Caps

Mentor Brand: Mentor
<p>These illuminated push button caps from Mentor are designed for use with keypad switches.</p>
  • Can be used as a single button
  • Switch status can be displayed with use of illuminated push casings
Description Image Product Buy Qty Pricing (Ex VAT)
Mentor Push Casings with Full Lighting 2271.1003 Button Caps White
Mentor Push Casings with Full Lighting 2271.1003 Button Caps White
Standard range
Order code: 50-9866
MPN: 2271.1003

66 in Stock, despatched in 4 days
1+ £1.00
Mentor 2271.1006 Push Casings With Full Lighting Button Caps White
Mentor 2271.1006 Push Casings With Full Lighting Button Caps White
Standard range
Order code: 50-9868
MPN: 2271.1006

55 in Stock, despatched in 4 days
1+ £0.970
Mentor 2271.1009 Push Casings With Full Lighting Button Caps White
Mentor 2271.1009 Push Casings With Full Lighting Button Caps White
Standard range
Order code: 50-9870
MPN: 2271.1009

124 in Stock, despatched in 4 days
1+ £1.09
50-9866
ColourWhite
Dimensions(L x W x H) 19 x 19 x 9.7mm
SpecificationButton caps
Suitable forPushbutton MENTOR 1254
Temperature range-40 - +85°C
Type2271.1003
50-9867
ColourWhite
Dimensions(L x W x H) 19 x 19 x 9.7mm
SpecificationButton caps
Suitable forPush button RAFI RACON 8
Temperature range-40 - +85°C
Type2271.1004
50-9868
ColourWhite
Dimensions(L x W x H) 19 x 19 x 12.5mm
SpecificationButton caps
Temperature range-40 - +85°C
50-9869
ColourWhite
Dimensions(L x W x H) 19 x 19 x 12.5mm
SpecificationButton caps
Suitable forPush button RAFI RACON 8
Temperature range-40 - +85°C
Type2271.1007
50-9870
ColourWhite
Dimensions(L x W x H) 15 x 15 x 9.7mm
SpecificationButton caps
Suitable forPushbutton MENTOR 1254
Temperature range-40 - +85°C
Type2271.1009
50-9871
ColourWhite
Dimensions(L x W x H) 15 x 15 x 9.7mm
SpecificationButton caps
Suitable forPush button RAFI RACON 8
Temperature range-40 - +85°C
Type2271.1010
50-9872
ColourWhite
Dimensions(L x W x H) 15 x 15 x 12.5mm
SpecificationButton caps
Suitable forPushbutton MENTOR 1254
Temperature range-40 - +85°C
Type2271.1011
50-9873
ColourWhite
Dimensions(L x W x H) 15 x 15 x 12.5mm
SpecificationButton caps
Suitable forPush button RAFI RACON 8
Temperature range-40 - +85°C
Type2271.1012


Trustpilot