Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Mercury 120.635UK ST36A Indoor TV/FM Antenna With Amplifier

Order Code:  

35-4501

  Copy to clipboard
Brand: Mercury  Copy to clipboard MPN: 120.635UK Copy to clipboard EAN-13: 5015972021453
 Report an error

Discontinued

VHF/UHF and FM antenna with built-in high gain amplifier, which will boost the signal. The unit features three adjustable antenna, a ring housed in a plastic arm which can be adjusted 90° backwards and forwards, and two telescopic antenna which can be opened up to 1 metre in length and are fully adjustable. There is also a socket to connect an outdoor antenna to use the amplifier to boost the signal.


  • Built–in variable gain amplifier (36dB max.)
  • 1.2m connecting lead
  • Telescopic antenna extend to 1m
  • On/Off and gain rotary control
Type Indoor TV Aerial

Questions


*Question functionality currently disabled


06 October 2015 Question by: Rapid Customer | Product code: 35-4501
Q. Is this aerial for indoor use to obtain a fm reception for hi fi equipment
A. Hi Mike, thank you for your question. This is a TV or FM indoor aerial, the unit has a coaxial lead and connector as similar to a TV coax.

Reviews


Be the first to submit a review