Christmas Opening Hours and Delivery Dates here

Meridian Lighting WL1D Outdoor Down Light

Order Code:

98-2812

Brand: Meridian Lighting MPN: WL1D EAN-13: 5027825196362
Qty Unit Price (Ex VAT)
1+ £20.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Meridian Outdoor Down Light is manufactured from high-quality stainless steel. Suitable for outdoor use, weather-resistant IP65 rating.

Requires a GU10 light bulb (not supplied).

Specification:

Input Voltage: 220-240V - 50/60Hz
Dimmable: No
Body Material: Stainless Steel
Ingress Protection: IP65
Dimensions: 60 x 85mm


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot