Christmas Opening Hours and Delivery Dates here

Meridian Lighting WL2UD Outdoor Up/Down Light

Order Code:

98-2813

Brand: Meridian Lighting MPN: WL2UD EAN-13: 5027825196355
Qty Unit Price (Ex VAT)
1+ £23.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Meridian Outdoor Up/Down Light is manufactured from high-quality stainless steel. Suitable for outdoor use, weather-resistant IP65 rating.

Requires 2 x GU10 light bulbs (not supplied).

Specification:

Input Voltage: 220-240V - 50/60Hz
Dimmable: No
Body Material: Stainless Steel
Ingress Protection: IP65
Dimensions: 60 x 90mm


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot