Mersen 16019 4A 10x38mm Gl/gg Fuse

Standard range
Order Code:

26-5822

Brand: Mersen MPN: FR10GG50V4
  • Quickly find another product in this range by Current Rating:

    2A 4A 6A 10A 16A
Qty Unit Price (Ex VAT)
5+ £1.55
20+ £1.29
100+ £1.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
30 in stock, despatched same dayAdditional quantity lead time 3 days

These European-style industrial ceramic 10 x 38mm fuses from Mersen are ideal for cable protection and applications where there are no surges to be absorbed.


  • Current rating 4A
  • Voltage rating 500V
  • Approved by Lloyd's Register of Shipping, Bureau Veritas
  • Meets IEC, NFC, and UNE standards
Current Rating 4A
Diameter 10mm
Fuse Type Gl / gg
Length 38mm
Material Ceramic
Nominal voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot