Christmas Opening Hours and Delivery Dates here

Mersen 16037 20A 10x38mm Gl/gg Fuse

Order Code:

26-5830

Brand: Mersen MPN: FR10GG50V20

Discontinued


These European-style industrial ceramic 10 x 38mm fuses from Mersen are ideal for cable protection and applications where there are no surges to be absorbed.


  • Current rating 20A
  • Voltage rating 500V
  • Approved by Lloyd's Register of Shipping, Bureau Veritas
  • Meets IEC, NFC, and UNE standards
Current Rating 20A
Length 38mm
Diameter 10mm
Body Material Ceramic
Fuse Type Gl / gg
Nominal Voltage 500V

You may also like


Trustpilot