Mersen 16039 25A 10x38mm Gl/gg Fuse

Order Code:

26-5832

Brand: Ferraz Shawmut MPN: 16039

Discontinued


These European-style industrial ceramic 10 x 38mm fuses from Ferraz Shawmut are ideal for cable protection and applications where there are no surges to be absorbed.
  • Current rating 25A
  • Voltage rating 500V
  • Approved by Lloyd's Register of Shipping, Bureau Veritas
  • Meets IEC, NFC, and UNE standards
Current Rating 25A
Diameter 10mm
Fuse Type Gl / gg
Length 38mm
Material Ceramic
Nominal Voltage 500V

Reviews


Be the first to submit a review

Trustpilot