Mersen 16043 32A 10x38mm Gl/gg Fuse

Order Code:

26-5834

Brand: Mersen MPN: FR10GG40V32

Discontinued


These European-style industrial ceramic 10 x 38mm fuses from Mersen are ideal for cable protection and applications where there are no surges to be absorbed.


  • Current rating 32A
  • Voltage rating 500V
  • Approved by Lloyd's Register of Shipping, Bureau Veritas
  • Meets IEC, NFC, and UNE standards
Current Rating 32A
Diameter 10mm
Fuse Type Gl / gg
Length 38mm
Material Ceramic
Nominal voltage 400V

Reviews


Be the first to submit a review

Trustpilot