Mersen 16523 6A 10x38mm Hrc AM Fuse

Standard range
Order Code:

26-5844

Brand: Mersen MPN: FR10AM50V6
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
5+ £0.429
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
20 in stock, despatched same dayAdditional quantity lead time 3 days

European style industrial fuses from Mersen, suitable for short circuit protection especially in applications where an initial surge has to be absorbed (e.g. motor starts).


  • Current rating 6A
  • Voltage rating 500V
  • Size 10 x 38mm
Current Rating 6A
Diameter 10mm
Fuse Type HRC aM
Length 38mm
Material Ceramic
Nominal Voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot