Site: Industry
Currency: GBP    
Mersen FR8GG40V2 Hrc 8x31mm Gl/gg Fuse 2A

Mersen FR8GG40V2 Hrc 8x31mm Gl/gg Fuse 2A

Mersen
Standard range
Order Code:

26-5780

Brand: Mersen MPN: FR8GG40V2
Qty Unit Price (Ex VAT)
5+ £0.255
Price per unit Ex VAT
Order in multiples of 5
9 in stock, despatched same dayAdditional quantity lead time 3 days

General purpose HRC 8 x 31mm fuse from Mersen, suitable for industrial applications.


  • Current rating 2A
  • Voltage rating 400V
  • Ceramic body and silver plated ferrule
  • Full range protection
  • Approved by Lloyds Register of Shipping, Bureau Veritas
  • Meets IEC, NFC, and UNE standards
Current Rating 2A
Diameter 8mm
Fuse Type Industrial
Length 31mm
Material Ceramic
Nominal voltage 400V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C