Mersen FR8GG40V6 Hrc 8x31mm Gl/gg Fuse 6A

Order Code:

26-5782

Brand: Mersen MPN: FR8GG40V6

Discontinued


General purpose HRC 8 x 31mm fuse from Mersen, suitable for industrial applications.


  • Current rating 6A
  • Voltage rating 400V
  • Ceramic body and silver plated ferrule
  • Full range protection
  • Approved by Lloyds Register of Shipping, Bureau Veritas
  • Meets IEC, NFC, and UNE standards
Current Rating 6A
Diameter 10mm
Fuse Type Gl / gg
Length 38mm
Material Ceramic
Nominal Voltage 400V

Reviews


Be the first to submit a review

Trustpilot