High Powered Angle Grinder, 115mm Wheel Diameter, 7000rpm Speed Rating, 800W Power Rating, M14 Thread Size, Die Cast Aluminium (Gear Housing) Material, Protective Cover, Inner Support Flange, Adjusting Nut, Flat-Pin Spanner Includes, Metabo Vibratech (MVT) Handle, Dust-Protection Technology, Ergonomic Housing Design, Tool-Free Adjustment, Removal, Highly Durable Switch-Off Carbon Brush, Metabo Vibratech (MVT) Handle, 1.8kg Weight
- New improved ergonomics
- High powered motor
- Increased fan flow rates giving better cooling and longer service life
- Vibration dampening side handle
- Quick disc change without tools
- Epoxy resin coating makes motor impervious to dust and debris
- Die cast aluminium gear housing
- Mechanical safety clutch slips if disc jams to protect from kick back
- Metabo type W 8 115
Voltage |
240V |
Type |
High powered |
Disc Size |
115mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.